Recently searched

    HepcoMotion Bearing Lubrication Unit, LB44F

    RS Stock No.:
    134-077
    Mfr. Part No.:
    LB44F
    Manufacturer:
    HepcoMotion
    HepcoMotion

    This image is representative of the product range

    View all Bearing Accessories
    31 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $16.86

    (exc. GST)

    $18.55

    (inc. GST)

    unitsPer unit
    1 - 5$16.86
    6 - 24$16.63
    25 +$16.35
    RS Stock No.:
    134-077
    Mfr. Part No.:
    LB44F
    Manufacturer:
    HepcoMotion

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Product Details

    PRT Lubricator Flanges


    Constant lubrication to the bearing contact surfaces is provided by an oil impregnated felt insert housed in an impact resistant polyacetal plastic moulding.


    Improves life expectancy of system
    Temperature range –20°C + 60°C



    PRT Ring Slide and Track System - Hepco


    Hepco Ring Slides are available in a range of diameters. They can operate in any plane and are suitable for continuous rotation or indexing applications. Two key features are the large hole through the middle allowing the routing of services and the stability offered by positioning the bearings running on the outside vee edges. Motion through a curve is also possible with the use of a ring segment. Applications include Spray systems, Packaging machines, Laminating machines, Simple pick and place systems.


    Specifications

    AttributeValue
    TypeLubrication Unit
    31 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $16.86

    (exc. GST)

    $18.55

    (inc. GST)

    unitsPer unit
    1 - 5$16.86
    6 - 24$16.63
    25 +$16.35