RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Stud Mount, Surface Mount, Xenon Bulb, IP67
- RS Stock No.:
- 187-9651
- Brand:
- RS PRO
- RS Stock No.:
- 187-9651
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Industrial Flashing Xenon Beacons
Introducing industrial Xenon beacons from RS PRO, a range of high quality flashing beacons ideal for use in a wide range of applications requiring a low cost and energy efficient signalling solution. This range of durable flashing beacons are available in red and amber, with varying voltages and current draws to suit your needs. The units are supplied fully assembled to enable quick and easy installation via a stud mount or surface mount using the two piece fixing plate (supplied). The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. These xenon amber and red beacons features an IP67 rating when installed using the foam gasket supplied, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Features and benefits
• Quick and easy installation
• Available in red or amber
• Suitable for a range of signalling applications
• Powerful flashing signal light
• Snap fit mounting plate design
• IP67 rating offering protection from dust and water ingress
• Ideal for use both indoors and outdoors
• Available in red or amber
• Suitable for a range of signalling applications
• Powerful flashing signal light
• Snap fit mounting plate design
• IP67 rating offering protection from dust and water ingress
• Ideal for use both indoors and outdoors
Application
Xenon beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:
• Warehouses
• Factories
• Machinery
• Vehicles
• Walkways
• Emergency exits
• Warehouses
• Factories
• Machinery
• Vehicles
• Walkways
• Emergency exits
FAQs
What is a Xenon bulb?
Xenon Beacons (sometimes called strobes) are are type of light commonly used in hazardous or potentially dangerous environments with high levels of ambient noise. They are controlled via a PCB (printed circuit board) and put out a very brief but bright flash of white light by ionising and then discharging a large current through the xenon gas. They are an excellent signalling solution and are very cost effective and efficient.
Is the fixing plate supplied?
Yes, a two piece fixing plate is supplied allowing you to install the beacon to a wall or surface. One piece attaches to the beacon and the other to the surface with a snap fit design allowing them to be connected with ease.
What colours are available?
This range of Xenon beacons from RS PRO are available in the following colours and voltages:
1879652 (Amber) 18-30vDC (Voltage) 40mA* (Current Draw)
1879653 (Red) 18-30vDC (Voltage) 40mA* (Current Draw)
1879654 (Amber) 10-100vDC & 20-72vAC (Voltage) 110mA* (Current Draw)
1879651 (Red) 10-100vDC & 20-72vAC (Voltage) 110mA* (Current Draw)
1879648 (Amber) 115 / 230vAC (Voltage) 100mA / 50mA (Current Draw)
1879650 (Red) 115 / 230vAC (Voltage) 100mA / 50mA (Current Draw).
1879652 (Amber) 18-30vDC (Voltage) 40mA* (Current Draw)
1879653 (Red) 18-30vDC (Voltage) 40mA* (Current Draw)
1879654 (Amber) 10-100vDC & 20-72vAC (Voltage) 110mA* (Current Draw)
1879651 (Red) 10-100vDC & 20-72vAC (Voltage) 110mA* (Current Draw)
1879648 (Amber) 115 / 230vAC (Voltage) 100mA / 50mA (Current Draw)
1879650 (Red) 115 / 230vAC (Voltage) 100mA / 50mA (Current Draw).
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 100 V dc, 20 → 72 V ac |
Light Effect | Flashing |
Lens Colour | Red |
Mounting Style | Stud Mount, Surface Mount |
Bulb Type | Xenon |
Current Type | AC, DC |
Current Consumption | 110mA |
Base Diameter | 76mm |
Height | 50mm |
IP Rating | IP67 |