Incandescent, Rotating Beacon V10993 Series, Surface Mount, 230 V ac

  • RS Stock No. 236-206
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Rotating Filament Beacons

Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications.

Features and Benefits

High protection rating of IP56
Magnetic version is rated to 70mph
Optional cage guard for three-point mounting versions
Surge protection for safety against peak voltage
Full internal suppression for maximum interference reduction
166mm diameter footprint
125 rotations per minute

Application

• Security
• Process control and general light industrial signalling

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Lens must be purchased separately

Supplied with

Appropriate SES (E14) 60W bulb (except the 12/24V versions, which are not supplied with a bulb)

Specifications
Attribute Value
Supply Voltage 230 V ac
Light Effect Rotating
Lens Colour Lens Not Included
Mounting Style Surface Mount
Bulb Type Incandescent
Current Type AC
Base Diameter 166mm
Housing Colour Black
Lamp Included Yes
Series V10993
Height 207mm
Minimum Temperature -30°C
Standards Met RoHS Compliant
Maximum Temperature +50°C
IP Rating IP56
Special Features Robust Three Point Fixing
On back order for despatch 29/10/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
Was $235.24
$ 136.23
(exc. GST)
$ 149.85
(inc. GST)
units
Per unit
1 - 5
$136.23
6 - 11
$132.80
12 +
$131.85
Related Products
High Rotation Filament Beacon A high-speed (180rpm) rotating ...
Description:
High Rotation Filament Beacon A high-speed (180rpm) rotating filament beacon offering excellent visibility in for all applications 12/24V depending on bulb selected Current consumption: 46A/ 3A @ 12/24VReverse polarity protectionIP56 rated Operating temperature range: -30°C → +50°CMagnetic versions rated to ...
Xenon Beacons These small profile xenon beacons have ...
Description:
Xenon Beacons These small profile xenon beacons have low power consumption and are ideal for 12/24 V applications They are sealed units offering IP56 protection and are supplied with amber, red, blue or green lenses. Features and benefits • Quick ...
The Werma green lens LED beacon is ensured ...
Description:
The Werma green lens LED beacon is ensured positive signalling effect even in the direct sunlight This traffic light beacon has fixing brackets, which mount up to three beacons in a sequence. The supply voltage ranges between 12VDC and 24VDC ...
Touch sensor enables real-time status confirmations Features simultaneous ...
Description:
Touch sensor enables real-time status confirmations Features simultaneous use of continuous, flashing, and audible alarm conditionsNewly developed reflector emits evenly distributed light, preventing ambiguous indication High protection rating for operation in harsh environments.