- RS Stock No.:
- 236-076
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 236-076
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Xenon Beacons
These small profile xenon beacons have low power consumption and are ideal for 12/24 V applications. They are sealed units offering IP56 protection and are supplied with amber, red, blue or green lenses.
Features and benefits
Quick and easy installation
Available in red or amber
Suitable for a range of signalling applications
Powerful flashing signal light
Snap fit mounting plate design
IP56 rating offering protection from dust and water ingress
Ideal for use both indoors and outdoors
Nominal flash rate: 75 per minute
Available in red or amber
Suitable for a range of signalling applications
Powerful flashing signal light
Snap fit mounting plate design
IP56 rating offering protection from dust and water ingress
Ideal for use both indoors and outdoors
Nominal flash rate: 75 per minute
Fitting Information
Xenon beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Factories
Machinery
Vehicles
Walkways
Emergency exits
Ensure that all beacons are fitted to the vehicle with the base parallel to the ground.
For the magnetic beacons, ensure that the surface is clean before fixing to provide a solid contact (maximum safe speed is 70 mph).
The DIN mount beacons have a mating plug in the base for electrical connection and a clamp to secure them to the DIN Mounting Stem. The clamp enables the beacon to be securely fastened when in use and then loosened for removal.
The DIN Mounting Stem is mounted through a hole and held in place with the two clamp nuts supplied. It has an electrical socket mounted in the top which can be unscrewed and wires attached.
For the magnetic beacons, ensure that the surface is clean before fixing to provide a solid contact (maximum safe speed is 70 mph).
The DIN mount beacons have a mating plug in the base for electrical connection and a clamp to secure them to the DIN Mounting Stem. The clamp enables the beacon to be securely fastened when in use and then loosened for removal.
The DIN Mounting Stem is mounted through a hole and held in place with the two clamp nuts supplied. It has an electrical socket mounted in the top which can be unscrewed and wires attached.
Features and Benefits
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Low power consumption
IP56 rated, sealed against dust and moisture
Reverse polarity protection
Flash rate 75 FPM
Magnetic versions are rated to 70 mph
IP56 rated, sealed against dust and moisture
Reverse polarity protection
Flash rate 75 FPM
Magnetic versions are rated to 70 mph
Application Information
These xenon beacons are suitable for mounting on utility vehicles, agricultural vehicles, construction vehicles and fleet vehicles.
Note
DIN or Flexi DIN beacons can only be mounted using the DIN mounting stem, which is available separately (stock no. 235-613).
Warning
Disconnect and leave for 5 minutes before touching.
Approvals
EMC - meets the requirements for on and off-road applications covered by directives 95/54 and 89/336.
Supplied with
Lens and bulb
Note
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 30 V dc |
Light Effect | Flashing |
Lens Colour | Blue |
Mounting Style | Flexi DIN Mount |
Bulb Type | Xenon |
Current Consumption | 150 mA, 175 mA |
Current Type | DC |
Base Diameter | 108mm |
Housing Colour | Black |
Lamp Included | Yes |
Height | 223mm |
IP Rating | IP56 |
Special Features | Low Profile & Compact Design |
Maximum Temperature | +50°C |
Minimum Temperature | -30°C |
Standards Met | EMC (ECE R10), RoHS Compliant |