Better World
Schneider Electric Harmony XB5 Series Red Buzzer Beacon, 24 V ac/dc, IP66, IP67, IP69, Base Mount, 90dB at 1 Metre
- RS Stock No.:
- 167-9011
- Mfr. Part No.:
- XB5KS2B4
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$97.50
(exc. GST)
$107.25
(inc. GST)
Units | Per unit |
1 + | $97.50 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-9011
- Mfr. Part No.:
- XB5KS2B4
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Beacon-Buzzer Combination, Flashing/Steady Light Effect, Plastic Housing - Harmony XB5 Series - XB5KS2B4
Need to draw everyone's attention in a flash? Choose this beacon-buzzer combination from Schneider Electric. It fits on your control panel and efficiently alerts staff to hazards and urgent situations. The buzzer has a maximum loudness of 90dB at a distance of 1m, which is roughly equivalent to a train whistle, so it's easy to hear over background noise. It emits either a continuous or intermittent tone to suit your needs. You can set the beacon to give off a steady light or a flashing one to increase visibility. As this combination device is base-mounted, installation's quick and hassle-free.
Features & Benefits
• Broad operating temperature range between -40°C and +70°C to handle tough industrial conditions
• Durable plastic housing material resists corrosion in harsh settings
• Standard 22mm mounting diameter makes it simple to install
• Compact 29 (H) x 29 (W) x 55mm (D) dimensions to save space in cramped spots
• Bright red lens is easily visible and immediately recognisable as a warning device
• Durable plastic housing material resists corrosion in harsh settings
• Standard 22mm mounting diameter makes it simple to install
• Compact 29 (H) x 29 (W) x 55mm (D) dimensions to save space in cramped spots
• Bright red lens is easily visible and immediately recognisable as a warning device
Applications
• Chemical processing
• Manufacturing facilities
• Car washes
• Mechanical engineering
• Manufacturing facilities
• Car washes
• Mechanical engineering
Is this beacon-buzzer waterproof?
Yes – the unit has an IP69 rating, meaning it's completely protected against high-pressure jets of water at close range and at high temperatures.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Lens Colour | Red |
Mounting Style | Base Mount |
Current Type | AC, DC |
Light Effect | Flashing, Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 90dB |
Series | Harmony XB5 |
Housing Colour | Black |
Maximum Decibel | 90dB |
IP Rating | IP66, IP67, IP69 |
Better World Verification | Green Premium |
Better World Product | Yes |
Minimum Temperature | -40°C |
Housing Material | Plastic |
Standards Met | RoHS |
Maximum Temperature | +70°C |