- RS Stock No.:
- 476-9646
- Mfr. Part No.:
- MD-006PB
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 476-9646
- Mfr. Part No.:
- MD-006PB
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Externally-mounted battery box with leads
The cover uses a one-touch open-and-close method for easy battery replacement
With leads
With leads
Specifications
Attribute | Value |
---|---|
For Battery Size | 9V PP3 |
Number of Cells | 1 |
Type | Battery Holder |
Dimensions | 22 x 35 x 72.5mm |
Terminal Contact Type | Press Stud |
Body Material | ABS |