- RS Stock No.:
- 199-1777
- Mfr. Part No.:
- TSP-BCM48A
- Brand:
- TRACOPOWER
- RS Stock No.:
- 199-1777
- Mfr. Part No.:
- TSP-BCM48A
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TSP series comprises high performance DIN-rail mount power supplies designed for reliable operation under difficult factory floor conditions it has high immunity against electrical disturbances.
Rugged metal case for harsh industrial environments
Shock and vibration proof
Worldwide Safety approval package
Adjustable output voltage
Protection against short-circuit overvoltage and over-temperature
Shock and vibration proof
Worldwide Safety approval package
Adjustable output voltage
Protection against short-circuit overvoltage and over-temperature
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery Module |
Series | TSP-BCM |
Input Voltage | 48-56V dc |
Output Voltage | 48V dc |
Related links
- PREVOST 2 mm Needle Set 29 Piece
- PREVOST 3 mm Needle Set 19 Piece
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 3.75A Output, 90W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 2A Output, 96W
- TRACOPOWER TSP Battery Module Dual Redundancy Module 48 → 56 V dc...
- TRACOPOWER TSP-REM Redundancy Module DIN Rail Power Supply 24V dc dc Output
- TRACOPOWER Power Supply TSP Series
- TRACOPOWER Buffer Module TSP-BFM Series