- RS Stock No.:
- 199-1776
- Mfr. Part No.:
- TSP-BCM48
- Brand:
- TRACOPOWER
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$320.82
(exc. GST)
$352.90
(inc. GST)
Units | Per unit |
1 - 9 | $320.82 |
10 - 14 | $309.59 |
15 + | $295.14 |
- RS Stock No.:
- 199-1776
- Mfr. Part No.:
- TSP-BCM48
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TSP series comprises high performance DIN-rail mount power supplies designed for reliable operation under difficult factory floor conditions it has high immunity against electrical disturbances.
Rugged metal case for harsh industrial environments
Shock and vibration proof
Worldwide Safety approval package
Adjustable output voltage
Protection against short-circuit overvoltage and over-temperature
Shock and vibration proof
Worldwide Safety approval package
Adjustable output voltage
Protection against short-circuit overvoltage and over-temperature
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery Module |
Series | TSP-BCM |
Input Voltage | 48-56V dc |
Output Voltage | 48V dc |
Related links
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 24V dc dc Output 360W
- PREVOST 2 mm Needle Set 29 Piece
- PREVOST 3 mm Needle Set 19 Piece
- TRACOPOWER TSP Battery Module Dual Redundancy Module 48 → 56 V dc...
- TRACOPOWER TSP-REM Redundancy Module DIN Rail Power Supply 24V dc dc Output
- TRACOPOWER Power Supply TSP Series
- TRACOPOWER TSP-BCM Battery Module UPS Control Unit 24V dc dc Output 360W
- TRACOPOWER Buffer Module TSP-BFM Series