RS PRO Battery Charger

  • RS Stock No. 176-7081
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

A rugged, all weather solar powered battery bank.
6000mAh battery capacity allows 3 x smart phone charges, 3 x GPS, 1 x Tablet, 3 x Camera Batteries etc.
Charge multiple devices at the same time via its integrated charging connections for Android and Apple devices. In addition, a USB port is available for all devices not covered by the above. Also supplied with a USB C connection adaptor
The Sixer Solar Battery Charger can be charged by a USB port in as little as 2hrs, or its own solar panel.
Supplied with a tough rubber case, Velcro attachment strap, USB C connector and USB charge cable.
Works in extremes (-20 to + 60 degrees c)
LDC screen gives charging and battery status data.
Weight - 260g
Size – 129 x 76 x 23mm
2 Year Warranty

Specifications
Attribute Value
Number of Batteries Charged 1
Batteries Included No
Dimensions 129 x 76 x 23mm
Weight 260g
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
Was $206.57
$ 173.01
(exc. GST)
$ 190.31
(inc. GST)
units
Per unit
1 +
$173.01
Related Products
Chargers for NiMH and Ni Cd batteries, 16 ...
Description:
Chargers for NiMH and Ni Cd batteries, 16 W, 2116 Series Fast, programmable Ni/Cd and Ni/MH battery chargerAutomatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm ...
Lithium-Ion Charger 3 stage charge control with current ...
Description:
Lithium-Ion Charger 3 stage charge control with current detection as charge termination Medical approved (EN 60601)Universal input voltage (90-264Vac)2-pin IEC 320 input connection21x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold ...
Lithium-Ion Charger 3 stage charge control with current ...
Description:
Lithium-Ion Charger 3 stage charge control with current detection as charge termination Medical approved (EN 60601)Universal input voltage (90-264Vac)2-pin IEC 320 input connection21x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold ...
2215 Series, NiMH/Ni Cd Pack 35W Fast Chargers ...
Description:
2215 Series, NiMH/Ni Cd Pack 35W Fast Chargers 2-pin IEC 320 input connectionΔV full charge sensing, followed by a trickle charge Safety timer Dimensions L 107 x W. 67 x H. 36.5mm Weight 250g Note Battery holder not included Standards ...