Phoenix Contact 2907990 QUINT CHARGER Battery Charger For 24V, Lead Acid, Lithium-ion 10 A, 7 to 300 Ah
- RS Stock No.:
- 497-967
- Mfr. Part No.:
- 2907990
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$930.95
(exc. GST)
$1,024.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $930.95 |
*price indicative
- RS Stock No.:
- 497-967
- Mfr. Part No.:
- 2907990
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Battery Charger | |
| Output Voltage | 24V | |
| Maximum Charge Current | 10A | |
| Termination Type | Screw | |
| Compatible Battery Chemistry | Lead Acid, Lithium-ion | |
| Compatible Battery Size | 7 to 300 Ah | |
| Maximum Output Power | 240W | |
| Weight | 980g | |
| Series | QUINT CHARGER | |
| Standards/Approvals | DIN VDE 0100-410, ANSI/ISA-12.12.01, EN 61000-4-3, EN 61000-6-3, EN 61000-4-4, EN 61000-4-6, EN 61000-6-4, UL 61010-1, EN 61000-4-5, IEC 61010, EN 61000-4-2, EN 61000-6-2 | |
| Model Number | 2907990 | |
| Maximum Input Voltage | 250V | |
| Output Connectors | Screw Connection | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Battery Charger | ||
Output Voltage 24V | ||
Maximum Charge Current 10A | ||
Termination Type Screw | ||
Compatible Battery Chemistry Lead Acid, Lithium-ion | ||
Compatible Battery Size 7 to 300 Ah | ||
Maximum Output Power 240W | ||
Weight 980g | ||
Series QUINT CHARGER | ||
Standards/Approvals DIN VDE 0100-410, ANSI/ISA-12.12.01, EN 61000-4-3, EN 61000-6-3, EN 61000-4-4, EN 61000-4-6, EN 61000-6-4, UL 61010-1, EN 61000-4-5, IEC 61010, EN 61000-4-2, EN 61000-6-2 | ||
Model Number 2907990 | ||
Maximum Input Voltage 250V | ||
Output Connectors Screw Connection | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Battery charger QUINT CHARGER with screw connection and DIN rail mounting for easy installation. Supports 1-phase input and provides a 24 V DC / 10 A output. Designed as an additional charger for QUINT DC UPS, enabling faster charging of lead and lithium batteries. Temperature-optimized charging process extends battery service life, while a higher charging current reduces charging time. System communication ensures coordinated battery management.
Housing material is Metal
Degree of protection is IP20
Related links
- MEAN WELL NPB-450-24NFC NPB-450 Battery Charger For 28.8 V Lithium-ion 13.5 A, 45 to 155 Ah Wide Output
- MEAN WELL DBU-3200-48 DBU-3200 Battery Charger For 47.5/58.8 V Lithium-ion 55 A, 24 Single Output
- MEAN WELL NPB-1700-12 NPB-1700 Battery Charger For 14.4 V Lithium-ion 25 A
- MEAN WELL RPB-1600-24CAN RPB-1600 Battery Charger For 27.6 V Lithium-ion 100 A, 24 V Intelligent Single
- MEAN WELL RPB-1600-48CAN RPB-1600 Battery Charger For 55.2 V Lithium-ion 100 A, 24 Intelligent Single Output
- MEAN WELL NPB-1700-24 NPB-1700 Battery Charger For 28.8 V Lead Acid 50 A
- MEAN WELL ENC-120-24 ENC120 Battery Charger For 28.8 V Lead Acid 4 A
- MEAN WELL HEP-600C-24 Battery Charger For Lead Acid Batteries Included
