MEAN WELL ENC-120-24 ENC120 Battery Charger For 28.8V, Lithium-ion, Lead Acid 4 A
- RS Stock No.:
- 424-934
- Distrelec Article No.:
- 302-96-341
- Mfr. Part No.:
- ENC-120-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$119.91
(exc. GST)
$131.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.91 |
*price indicative
- RS Stock No.:
- 424-934
- Distrelec Article No.:
- 302-96-341
- Mfr. Part No.:
- ENC-120-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 28.8V | |
| Maximum Charge Current | 4A | |
| Compatible Battery Chemistry | Lithium-ion, Lead Acid | |
| Number of Charge Stages | 3 | |
| Weight | 980g | |
| Standards/Approvals | BSMI CNS14336-1, UL62368-1 EAC TP TC 004 Approved, IEC62368-1, Meet EN62368-1 | |
| Series | ENC120 | |
| Model Number | ENC-120-24 | |
| Maximum Input Voltage | 264V | |
| Minimum Input Voltage | 90V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 28.8V | ||
Maximum Charge Current 4A | ||
Compatible Battery Chemistry Lithium-ion, Lead Acid | ||
Number of Charge Stages 3 | ||
Weight 980g | ||
Standards/Approvals BSMI CNS14336-1, UL62368-1 EAC TP TC 004 Approved, IEC62368-1, Meet EN62368-1 | ||
Series ENC120 | ||
Model Number ENC-120-24 | ||
Maximum Input Voltage 264V | ||
Minimum Input Voltage 90V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output battery charger with PFC and 3 stage charging and Universal AC input and Output 27.6VDC at 4A.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 10
Related links
- MEAN WELL ENC-120-12 ENC120 Battery Charger For 14.4V Lead Acid 8 A
- MEAN WELL NPB-1700-24 NPB-1700 Battery Charger For 28.8V Lead Acid 50 A
- MEAN WELL NPB-450-24NFC NPB-450 Battery Charger For 28.8V Lithium-ion 13.5 A, 45 to 155 Ah Wide Output Range
- MEAN WELL NPB-450-12NFC NPB-450 Battery Charger For 14.4V Lead Acid 25 A, 90 to 300 Ah Wide Output Range
- MEAN WELL NPB-450-72NFC NPB-450 Battery Charger For 72V Lead Acid 5.5 A, 19 to 64 Ah Wide Output Range
- MEAN WELL HEP-600C-24 Battery Charger For Lead Acid Batteries Included
- MEAN WELL DBU-3200-48 DBU-3200 Battery Charger For 47.5V Lead Acid 24 Single Output
- MEAN WELL RPB-1600-48CAN RPB-1600 Battery Charger For 55.2V Lithium-ion 27.5 A, 24 Intelligent Single Output
