RS PRO Battery Charger For 1.2V, 9 V, NiCd, NiMH 500 mA, 6F22, AA, AAA, C, D with USB plug, 7
- RS Stock No.:
- 360-045
- Brand:
- RS PRO
Subtotal (1 unit)*
$119.21
(exc. GST)
$131.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.21 |
*price indicative
- RS Stock No.:
- 360-045
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Charger | |
| Output Voltage | 1.2, 9V | |
| Maximum Charge Current | 500mA | |
| Plug Type | USB | |
| Maximum Charging Time | 6h | |
| Compatible Battery Chemistry | NiCd, NiMH | |
| Compatible Number of Cells | 7 | |
| Compatible Battery Size | 6F22, AA, AAA, C, D | |
| Compatible Number of Batteries | 7 | |
| Maximum Output Power | 10W | |
| Number of Charge Stages | 7 | |
| Standards/Approvals | CE, RoHS, FCC | |
| Weight | 249g | |
| Maximum Input Voltage | 5V dc | |
| Output Connectors | Type C USB | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Charger | ||
Output Voltage 1.2, 9V | ||
Maximum Charge Current 500mA | ||
Plug Type USB | ||
Maximum Charging Time 6h | ||
Compatible Battery Chemistry NiCd, NiMH | ||
Compatible Number of Cells 7 | ||
Compatible Battery Size 6F22, AA, AAA, C, D | ||
Compatible Number of Batteries 7 | ||
Maximum Output Power 10W | ||
Number of Charge Stages 7 | ||
Standards/Approvals CE, RoHS, FCC | ||
Weight 249g | ||
Maximum Input Voltage 5V dc | ||
Output Connectors Type C USB | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
RS PRO Battery Charger, Multi-Battery Compatibility
This RS PRO Battery Charger is designed to efficiently charge a variety of battery types, including Ni-MH and Ni-Cd chemistries. It supports multiple battery sizes such as AA, AAA, C, D, and 9V, making it a versatile solution for both personal and professional use. The charger features independent charging channels, allowing different sizes to be charged simultaneously, enhancing convenience and flexibility.
Features and Benefits
High-precision single-chip MCU and detection circuit ensure accurate charging
Multiple charging combinations allow up to 6 AA/AAA and 1 NiMH 9V battery to be charged simultaneously, or four C and D size batteries
Type C input provides stable charging performance and ease of use
Red and green LED indicators display charging status clearly
Alkaline battery identification function ensures safe charging
Applications
Consumer electronics
Industrial equipment
Battery maintenance
Additional Information
No batteries included
Maximum output power of 10 W
Supports charging of up to 7 cells simultaneously
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Battery Charger For 1.2V NiMH 500 mA AAA, 4
- RS PRO Battery Charger For 5V NiCd AA C, 2
- RS PRO Battery Charger For 1.4V Lithium-ion NiMH 1000 mA AAA 4
- RS PRO Battery Charger For 1.4V NiCd AA 4
- RS PRO Battery Charger For 1.4V NiCd AA 4
- RS PRO Battery Pack Charger For 14V NiCd Battery Pack with UK EU 10 Battery Pack
- Varta Charger For 5V AA 4 NiMH
- Rechargeable Battery Packs
