Analog Devices LT1512IS8#PBF, Lead-Acid, Lithium-Ion, NiCD, NiMH, Battery Charger 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lead-Acid, Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 2.7 → 25 V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Maximum Operating Temperature +85 °C
Height 1.498mm
Width 3.988mm
Minimum Operating Temperature -40 °C
On back order for despatch 21/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 17.01
(exc. GST)
$ 18.71
(inc. GST)
units
Per unit
1 +
$17.01
Packaging Options:
Related Products
Battery Charging & Monitoring Controllers, Linear Technology Linear ...
Description:
Battery Charging & Monitoring Controllers, Linear Technology Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium ...
Battery Charging & Monitoring Controllers, Linear Technology Linear ...
Description:
Battery Charging & Monitoring Controllers, Linear Technology Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium ...
Battery Charging & Monitoring Controllers, Linear Technology Linear ...
Description:
Battery Charging & Monitoring Controllers, Linear Technology Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium ...
Microprocessor Supervisory & Reset Circuits, Linear Technology Power ...
Description:
Microprocessor Supervisory & Reset Circuits, Linear Technology Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power suppliesThe Linear Technology series also offers ...