- RS Stock No.:
- 662-2170
- Mfr. Part No.:
- BQ2057CTS
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-2170
- Mfr. Part No.:
- BQ2057CTS
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | TSSOP |
Pin Count | 8 |
Typical Operating Supply Voltage | 4.5 → 15 V |
Dimensions | 3 x 4.4 x 1.15mm |
Length | 3mm |
Width | 4.4mm |
Height | 1.15mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |