Renesas Electronics ISL9241HRTZ-T7A Lithium-Ion, Battery Charge Controller IC 32-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buck-boost NVDC or hybrid power (turbo boost) charger for 2-, 3-, or 4-cell Li-ion batteries using all NFETtransistors
Input voltage range: 3.9V to 23.4V (no dead zone)
System/battery output voltage: 3.9V to 18.304V
Bypass mode supported, to connect system to adapter
Autonomous charging option (automatic end of charging)
Adapter current and battery current monitor (AMON/BMON)
PROCHOT# open-drain output
System power monitor PSYS output
Internal 8-bit ADC for monitoring key parameters
USB-C PD Fast Role Swap support and PPS support
Independent compensation pins for forward and reverse operation (OTG) modes
Supports supplemental power (Intel VMIN active protection)
Battery Ship mode - IC ultra-low power state
4 x 4 32 Ld TQFN package

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type TQFN
Pin Count 32
Typical Operating Supply Voltage 3.9 → 23.4 V
Dimensions 4 x 4 x 0.7mm
Length 4mm
Height 0.7mm
Maximum Operating Temperature +100 °C
Width 4mm
Maximum Output Voltage 18.304 V
Minimum Operating Temperature -10 °C
Minimum Output Current 4mA
Minimum Output Voltage 3.9 V
Number of Cells 4
250 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 250)
$ 10.188
(exc. GST)
$ 11.207
(inc. GST)
units
Per unit
Per Reel*
250 +
$10.188
$2,547.00
*price indicative
Related Products
Wasp WWS100i Cordless Pocket Barcode Scanner The Wasp ...
Description:
Wasp WWS100i Cordless Pocket Barcode Scanner The Wasp WWS100i barcode scanner is a small, sleek, cordless scanner that provides an error-proof way to streamline and simplify business processesBuilt to fit in the palm of your hand, the lightweight, pocked-sized form ...
Wasp DT60 Mobile Computer The Wasp DT60 mobile ...
Description:
Wasp DT60 Mobile Computer The Wasp DT60 mobile computer combines state-of-the-art mobile technology with a compact, pocket-sized package Great for managing data and equipment in the field, the DT60 provides lightning fast computing, comfortable use, and dependability your business can ...
Microprocessor Supervisory & Reset Circuits, Intersil Power supply ...
Description:
Microprocessor Supervisory & Reset Circuits, Intersil Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply Voltage ...
Uninterruptible DIN Rail Power Supply DC-DC, S8BA Series ...
Description:
Uninterruptible DIN Rail Power Supply DC-DC, S8BA Series An uninterruptible power supply from Omron, designed for the protection of devices or systems from problems caused by power failure or lightning By introducing a UPS, you can solve problems with power ...