, Battery Charger

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type LGA
Pin Count 77
Typical Operating Supply Voltage 6 → 32 V
Dimensions 15 x 9 x 4.42mm
Length 15mm
Maximum Operating Temperature +125 °C
Height 4.42mm
Width 9mm
Minimum Operating Temperature -40 °C
On back order for despatch 30/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 170)
$ 22.887
(exc. GST)
$ 25.176
(inc. GST)
units
Per unit
Per Tray*
170 +
$22.887
$3,890.79
*price indicative