Linear Technology LTC4002ES8-4.2#PBF, Battery Charger

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 4.7 → 22 V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Height 1.498mm
Maximum Operating Temperature +85 °C
Width 3.988mm
Maximum Output Current 95µA
Minimum Operating Temperature -40 °C
Minimum Output Current 75µA
On back order for despatch 11/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$ 4.10
(exc. GST)
$ 4.51
(inc. GST)
units
Per unit
Per Tube*
100 +
$4.10
$410.00
*price indicative
Related Products
The STWBC-EP is the digital controller for the ...
Description:
The STWBC-EP is the digital controller for the wireless battery charger (WBC) transmitters (TX) from STMicroelectronics optimized for Extended Power Profile (EPP) Wireless Power Consortium (WPC) 1.2 certified applications up to 15 W. It offers the most flexible and efficient ...
BD99954GW is a Battery Management LSI for 1-4 ...
Description:
BD99954GW is a Battery Management LSI for 1-4 cell Lithium-Ion secondary battery, and available in a 40pin 0.40 mm pitch 5.0 mm x 5.0 mm QFN package and small 41-ball 0.4mm pitch 2.6mm x 3.0mm Wafer-Level CSP package which is ...
Cotek CX 3 stage battery chargers are microprocessor ...
Description:
Cotek CX 3 stage battery chargers are microprocessor controlled for fast and accurate charging of all deep-cycle batteries. Universal AC input with active PFCCompatible with Lead Acid, Li-ion, Gel and AGM batteriesSupport remote controller CR-1 as optional accessory.Voltage / temperature ...
The CorDEX charging station includes a main adapter ...
Description:
The CorDEX charging station includes a main adapter to keep your EXIS fully charged. The station is ATEX and IECEx certified so is rigorously tested to guarantee its performance in hazardous environments.The charging station works alongside the smart EXIS powerpacks ...