Linear Technology LTC4059EDC#TRMPBF, Lithium-Ion, Battery Charge Controller IC, 900mA 6-Pin, DFN

  • RS Stock No. 154-7656
  • Mfr. Part No. LTC4059EDC#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type DFN
Pin Count 6
Typical Operating Supply Voltage 3.75 → 8 V
Dimensions 2 x 2 x 0.7mm
Length 2mm
Maximum Operating Temperature +85 °C
Height 0.7mm
Width 2mm
Maximum Output Current 900mA
Maximum Output Voltage 4.242 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4.158 V
On back order for despatch 09/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 3.24
(exc. GST)
$ 3.56
(inc. GST)
units
Per unit
Per Reel*
500 +
$3.24
$1,620.00
*price indicative
Related Products
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitors Cell voltage measurement accuracy ±10 mVInternal and external temperature monitoring Integrated system diagnostics for all key ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery It provides information such as remaining battery capacity (m Ah), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery It provides information such as remaining battery capacity (m Ah), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...