Analog Devices LT1510CS#PBF, Lithium-Ion, NiCD, NiMH, Battery Charge Controller 16-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Typical Operating Supply Voltage 7 → 30 V
Dimensions 10.01 x 3.99 x 1.48mm
Length 10.01mm
Height 1.48mm
Maximum Operating Temperature +70 °C
Width 3.99mm
Minimum Operating Temperature 0 °C
150 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 9.773
(exc. GST)
$ 10.75
(inc. GST)
units
Per unit
Per Tube*
50 +
$9.773
$488.65
*price indicative
Related Products
Battery Charging & Monitoring Controllers, Linear Technology Linear ...
Description:
Battery Charging & Monitoring Controllers, Linear Technology Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium ...
Battery Charging & Monitoring Controllers, Analog Devices This ...
Description:
Battery Charging & Monitoring Controllers, Analog Devices This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery ...
Battery Charging & Monitoring Controllers, Linear Technology Linear ...
Description:
Battery Charging & Monitoring Controllers, Linear Technology Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium ...
Battery Charging & Monitoring Controllers, Analog Devices This ...
Description:
Battery Charging & Monitoring Controllers, Analog Devices This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery ...