Linear Technology LTC4411ES5#TRMPBF, Battery Charge Controller, 2.6A 5-Pin, SOT-23

  • RS Stock No. 145-1179
  • Mfr. Part No. LTC4411ES5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Typical Operating Supply Voltage 2.6 → 5.5 V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Height 1.498mm
Maximum Operating Temperature +70 °C
Width 3.988mm
Maximum Output Current 2.6A
Minimum Operating Temperature 0 °C
1500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 100)
$ 3.89
(exc. GST)
$ 4.28
(inc. GST)
units
Per unit
Per Tube*
100 +
$3.89
$389.00
*price indicative
Related Products
Battery Charging & Monitoring Controllers, Analog Devices This ...
Description:
Battery Charging & Monitoring Controllers, Analog Devices This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery ...
Cell Balancing and Safety, Intersil Protect, Monitor and ...
Description:
Cell Balancing and Safety, Intersil Protect, Monitor and Balance Rechargeable Battery Packs Protect, Monitor and Balance Rechargeable Battery Packs.
MCP73831 Li-Polymer Battery Charge Controllers Microchips MCP73831 battery ...
Description:
MCP73831 Li-Polymer Battery Charge Controllers Microchips MCP73831 battery charge controllers are designed for single cell Li-Lion and Li-Polymer batteries They're greatly advanced linear controllers and exceptionally great in space limited and cost effective. Included on the device is integrated pass ...
Tiny 500mA linear charge management controller Includes integrated ...
Description:
Tiny 500mA linear charge management controller Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is ...