- RS Stock No.:
- 134-9184
- Mfr. Part No.:
- ISL94202IRTZ-T7A
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 134-9184
- Mfr. Part No.:
- ISL94202IRTZ-T7A
- Brand:
- Intersil
Technical data sheets
Legislation and Compliance
Product Details
Cell Balancing and Safety, Intersil
Protect, Monitor and Balance Rechargeable Battery Packs.
Battery Management, Intersil
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium Cobalt Oxide, Lithium Iron Phosphate, Lithium Manganese Oxide |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | TQFN |
Pin Count | 48 |
Typical Operating Supply Voltage | 4 to 36 V |
Dimensions | 6 x 6 x 0.75mm |
Length | 6mm |
Width | 6mm |
Height | 0.75mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 36 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4 V |