Maxim MAX8934AETI+, Lithium Battery Charger IC, 6.6 V, 1.5A 28-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TQFN
Pin Count 28
Typical Operating Supply Voltage 6.6 V
Dimensions 4.1 x 0.75 x 4.1mm
Length 4.1mm
Width 0.75mm
Height 4.1mm
Maximum Operating Temperature +85 °C
Maximum Output Current 1.5A
Maximum Output Voltage 4.242 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4.158 V
Minimum Output Current 300mA
24 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 7.44
(exc. GST)
$ 8.18
(inc. GST)
units
Per unit
1 - 9
$7.44
10 - 24
$7.36
25 - 49
$7.14
50 - 99
$6.93
100 +
$6.72
Packaging Options: