Maxim MAX8934AETI+, Lithium Battery Charger IC, 6.6 V, 1.5A 28-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TQFN
Pin Count 28
Typical Operating Supply Voltage 6.6 V
Dimensions 4.1 x 0.75 x 4.1mm
Length 4.1mm
Width 0.75mm
Height 4.1mm
Maximum Operating Temperature +85 °C
Maximum Output Current 1.5A
Maximum Output Voltage 4.242 V
Minimum Operating Temperature -40 °C
Minimum Output Current 300mA
Minimum Output Voltage 4.158 V
On back order for despatch 04/01/2021, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 75)
$ 5.83
(exc. GST)
$ 6.41
(inc. GST)
units
Per unit
Per Tube*
75 +
$5.83
$437.25
*price indicative