Analog Devices AD7280AWBSTZ, Lithium Battery Charger IC, 8 → 30 V, 5mA 48-Pin, LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Analog Devices

This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications for the battery charger ICs include: lithium ion battery monitoring, PV cell energy harvesting, wearable devices, portable technology and industrial monitoring, TEG energy harvesting, wireless sensors and electric/hybrid vehicles.

Battery Charging & Monitoring, Analog Devices

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Typical Operating Supply Voltage 8 → 30 V
Dimensions 7.2 x 7.2 x 1.45mm
Length 7.2mm
Width 7.2mm
Height 1.45mm
Maximum Operating Temperature +105 °C
Maximum Output Current 5mA
Maximum Output Voltage 30 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 8 V
On back order for despatch 07/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 250)
$ 10.61
(exc. GST)
$ 11.67
(inc. GST)
units
Per unit
Per Tray*
250 +
$10.61
$2,652.50
*price indicative
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT® The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies Supply Voltage Detector Supply Voltage Supervisor Power Supply Supervisor Microprocessor Supervisory ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies Supply Voltage Detector Supply Voltage Supervisor Power Supply Supervisor Microprocessor Supervisory ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies Supply Voltage Detector Supply Voltage Supervisor Power Supply Supervisor Microprocessor Supervisory ...