- RS Stock No.:
- 885-3666
- Mfr. Part No.:
- Skipper01-O R/W
- Brand:
- Skipper
76 In AU stock for next working day delivery
116 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$190.92
(exc. GST)
$210.01
(inc. GST)
Units | Per unit |
1 + | $190.92 |
- RS Stock No.:
- 885-3666
- Mfr. Part No.:
- Skipper01-O R/W
- Brand:
- Skipper
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Skipper Retractable Tape Unit
These Skipper Units provide a versatile and highly-visible solution to cordon off any area as required. Skipper units simply click onto the top of Skipper traffic cones or can be used in conjunction with the Skipper post and base system.
This Skipper unit houses 9 metres of retractable barrier tape which can be used again and again, saving time, money and space in the long-term versus throw-away barrier tape.
This Skipper unit houses 9 metres of retractable barrier tape which can be used again and again, saving time, money and space in the long-term versus throw-away barrier tape.
FEATURES and BENEFITS:
Robust and durable – suitable for exterior as well as interior use
Light-weight, compact and easy to store
Features built-in locking button to prevent unwanted spooling of tape
Tape end clip can be attached by wrapping around a pillar or post and attaching to itself
Light-weight, compact and easy to store
Features built-in locking button to prevent unwanted spooling of tape
Tape end clip can be attached by wrapping around a pillar or post and attaching to itself
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 9m |
Colour | Red, White |
Tape Colour | Red, White |
Related links
- RS PRO Red & White Steel Retractable Barrier Red, White Tape
- Skipper Black & Yellow Retractable Barrier Yellow/Black Tape
- RS PRO Red & White ABS Strap Reel White Tape
- RS PRO Red & White Steel Strap Reel Red, White Tape
- Tensator Red & White Retractable Barrier Red, White Tape
- Facom Red & White Chain Link Red, White Tape
- Facom Red & White Post Red, White Tape
- RS PRO Red & White Strap Reel Red, White Tape