- RS Stock No.:
- 721-0434
- Mfr. Part No.:
- 897I-33-33-D4-WCTE
- Brand:
- Tensator
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$259.36
(exc. GST)
$285.30
(inc. GST)
Units | Per unit |
1 + | $259.36 |
- RS Stock No.:
- 721-0434
- Mfr. Part No.:
- 897I-33-33-D4-WCTE
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Standard Tensabarrier® Retractable Wall Units
Tensabarrier® Wall Units are perfect for situations where you want a flexible retractable barrier without taking up any floor space.
Features and Benefits
Flexible retractable barrier
Avoids wasted floor space
Centrifugal braking to slow webbing retraction
Anti tamper locking tape ends
Durable and hardwearing dye print does not scratch or deteriorate
Avoids wasted floor space
Centrifugal braking to slow webbing retraction
Anti tamper locking tape ends
Durable and hardwearing dye print does not scratch or deteriorate
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4.6m |
Colour | Black, Yellow |
Material | PET |
Tape Colour | Yellow/Black |
Trade Name | m |
Related links
- Tensator Red & White PET Retractable Barrier Red, White Tape
- Tensator Black Plastic Retractable Barrier Yellow/Black Tape
- Tensator Black & Yellow Retractable Barrier Yellow/Black Tape
- Tensator Black PET Retractable Barrier Black Tape
- SAM 1in, 33 mm Drive Impact Socket Hexagon
- Tensator Black & Red PET Retractable Barrier, 4.6m
- Norgren Reed Pneumatic Switch, M/33 Series
- Knipex 97 33