- RS Stock No.:
- 698-7798
- Mfr. Part No.:
- 897-33-35-YA
- Brand:
- Tensator
On back order for despatch 01/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$326.69
(exc. GST)
$359.36
(inc. GST)
units | Per unit |
1 + | $326.69 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 698-7798
- Mfr. Part No.:
- 897-33-35-YA
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensabarrier® Wall Units
Perfect for closing off an area quickly and easily without taking up floor space.
Flexible retractable barrier
50mm webbing manufactured from a high grade material
Slow webbing retraction
Anti-tamper tape ends
Durable and hard wearing dye paint that does not scratch or deteriorate
50mm webbing manufactured from a high grade material
Slow webbing retraction
Anti-tamper tape ends
Durable and hard wearing dye paint that does not scratch or deteriorate
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4.6m |
Colour | Yellow |
Tape Colour | Yellow |
Trade Name | m |