- RS Stock No.:
- 174-5532
- Mfr. Part No.:
- 875T-35-YO
- Brand:
- Tensator
Discontinued product
- RS Stock No.:
- 174-5532
- Mfr. Part No.:
- 875T-35-YO
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Retractable Barrier
The Tensator 875 is a simple and elegant retractable barrier. It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. The barrier has a modular cassette design that offers four-point, anti-tamper connections. It is made of plastic and the tape is available in red and white colour and yellow and black barrier, with a 2.3m long retractable webbing.
Features and Benefits
Accommodates a full range of accessories
Accommodates the full range of sign holders
Constant torque webbing retraction
Cost-effective for long queuing environments
Flexible and easy installation
Hard wearing case iron branded base
Originally patented Tensator centrifugal braking system
Accommodates the full range of sign holders
Constant torque webbing retraction
Cost-effective for long queuing environments
Flexible and easy installation
Hard wearing case iron branded base
Originally patented Tensator centrifugal braking system
Applications
Markets
Outdoor use
Warehouse
Outdoor use
Warehouse
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2.3m |
Colour | Black, Yellow |
Barrier Colour | Yellow |
Tape Colour | Red, White |
Sign Text | Beware Open Pit |
Barrier Material | Plastic |
Barrier Base Diameter | 354 |
Barrier Width | 64mm |
Barrier Height | 955mm |
Height | 955 mm |
Trade Name | Tensabarrier |