- RS Stock No.:
- 174-5529
- Mfr. Part No.:
- 875T-32-D4
- Brand:
- Tensator
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pair of 1
$726.22
(exc. GST)
$798.84
(inc. GST)
Pair(s) | Per Pair |
1 + | $726.22 |
- RS Stock No.:
- 174-5529
- Mfr. Part No.:
- 875T-32-D4
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Retractable Barrier
The Tensator 875 is a simple and elegant retractable barrier. It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. The barrier has a modular cassette design that offers four-point, anti-tamper connections. It is made of plastic and the tape is available in yellow and black colour, with a 2.3m long retractable webbing.
Features and Benefits
Accommodates a full range of accessories
Accommodates the full range of sign holders
Constant torque webbing retraction
Cost-effective for long queuing environments
Easy to set up
Flexible and easy installation
Hard wearing case iron branded base
Originally patented Tensator centrifugal braking system
Accommodates the full range of sign holders
Constant torque webbing retraction
Cost-effective for long queuing environments
Easy to set up
Flexible and easy installation
Hard wearing case iron branded base
Originally patented Tensator centrifugal braking system
Applications
Markets
Outdoor use
Warehouse
Outdoor use
Warehouse
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2.3m |
Colour | Black, Yellow |
Material | Plastic |
Barrier Colour | White |
Tape Colour | Yellow/Black |
Barrier Material | Plastic |
Diameter | 63.5mm |
Height | 955 mm |
Barrier Width | 64mm |
Barrier Height | 955mm |
Barrier Base Diameter | 354 |
Trade Name | Tensabarrier |