barrier 2.3m yellow/ black chevron

  • RS Stock No. 174-5040
  • Mfr. Part No. QWYPOST-1PD4
  • Manufacturer Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Tensator Barrier

The Tensator Rollabarrier is available in yellow and black colour. It has an easy setup and quick storage, making it a perfect solution for creating a temporary indoor queue barrier system.

Features and Benefits

• Effective built-in braking system for slow, safe webbing retraction
• Locking tape end avoids accidental release
• Tape length is 2.3m

Applications

• Building sites
• Indoor applications
• Road works
• Traffic separator

Specifications
Attribute Value
Colour Black, Yellow
Tape Colour Black, Yellow
Tape Length 2.3m
Trade Name QueueWay
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 362.25
(exc. GST)
$ 398.47
(inc. GST)
units
Per unit
1 +
$362.25
Related Products
These Skipper Units provide a versatile and highly-visible ...
Description:
These Skipper Units provide a versatile and highly-visible solution to cordon off any area as required Skipper units simply click onto the top of Skipper traffic cones or can be used in conjunction with the Skipper post and base system.This ...
The Tensator 897 midi wall unit is a ...
Description:
The Tensator 897 midi wall unit is a high capacity, great value and stylish wall mount unit, ideal for large spaces to close off This barrier unit is perfect for a situation where a flexible retractable barrier is needed without ...
The Tensator 899 wall unit is a high ...
Description:
The Tensator 899 wall unit is a high capacity, great value and stylish wall mount unit which is ideal for an environment with a large space to close off This barrier unit is perfect for a situation where a flexible ...
Description:
The Tensator 875 is a simple and elegant retractable barrier It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. The barrier has a modular cassette design that offers four-point, anti-tamper connections. ...