- RS Stock No.:
- 174-5038
- Mfr. Part No.:
- 898
- Brand:
- Tensator
5 In AU stock for next working day delivery
124 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.20
(exc. GST)
$28.82
(inc. GST)
Units | Per unit |
1 + | $26.20 |
- RS Stock No.:
- 174-5038
- Mfr. Part No.:
- 898
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Clips For Wall Unit
The Tensabarrier 898 wall unit is a stylish and great value wall mounted barrier unit. This barrier unit is perfect for a situation where a flexible retractable barrier is needed without acquiring more floor space. The midi wall unit has a plastic casing and it is available in red colour with a 4.6m long tape.
Features and Benefits
Locking belt receivers prevent accidental release of the belt
Originally patented Tensator centrifugal braking system
Originally patented Tensator centrifugal braking system
Applications
Markets
Warehouse
Warehouse
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Clip |
Colour | Black |
Tape Colour | Red |
Trade Name | Tensabarrier |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge