- RS Stock No.:
- 174-5024
- Mfr. Part No.:
- 899-9-35-D4
- Brand:
- Tensator
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$472.55
(exc. GST)
$519.81
(inc. GST)
Units | Per unit |
1 + | $472.55 |
- RS Stock No.:
- 174-5024
- Mfr. Part No.:
- 899-9-35-D4
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Yellow And Black Wall Mount Unit
The Tensator 899 wall unit is a high capacity, great value and stylish wall mount unit which is ideal for an environment with a large space to close off. This barrier unit is perfect for a situation where a flexible retractable barrier is needed without acquiring more floor space. It is available in yellow and black colour with a 9m long tape.
Features and Benefits
Has safe retracting mechanism
Ideal for applications requiring a longer barrier
Ideal retractable barrier for covering long distances
Locking belt receivers prevent accidental release of the belt
Variety of mounting options are available
Ideal for applications requiring a longer barrier
Ideal retractable barrier for covering long distances
Locking belt receivers prevent accidental release of the belt
Variety of mounting options are available
Applications
Clamp
Glass mount
Warehouse rack
Glass mount
Warehouse rack
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 9m |
Colour | Black, Yellow |
Tape Colour | Yellow/Black |
Trade Name | Tensabarrier |
Related links
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Skipper Black & Yellow Retractable Barrier Yellow/Black Tape
- RS PRO 175mm LCD Inclinometer
- Tensator Yellow Retractable Barrier, 9m
- Tensator Red & White Retractable Barrier Red, White Tape
- Tensator Black & Yellow Plastic Retractable Barrier Yellow/Black Tape
- Tensator Red Retractable Barrier Red Tape