- RS Stock No.:
- 174-4996
- Mfr. Part No.:
- RB1-1P-D3
- Brand:
- Tensator
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$607.10
(exc. GST)
$667.81
(inc. GST)
Units | Per unit |
1 + | $607.10 |
- RS Stock No.:
- 174-4996
- Mfr. Part No.:
- RB1-1P-D3
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Retractable Barrier
The Tensator Rollabarrier is chrome coloured, retractable barrier. It has an easy setup and quick storage, perfect for creating a temporary indoor queue barrier system. This barrier has a modular cassette design that offers four-point, anti-tamper connections. The barrier material is steel and the tape colour is red and white with a 2.3m long tape.
Features and Benefits
Accommodates a full range of accessories
Digitally printed webbing offers branding opportunities
Flexible and easy installation
Less space acquired
Stackable for easy storage
Very easy to move
Digitally printed webbing offers branding opportunities
Flexible and easy installation
Less space acquired
Stackable for easy storage
Very easy to move
Applications
Building sites
Indoor applications
Road works
Traffic separator
Indoor applications
Road works
Traffic separator
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2.3m |
Colour | Chrome |
Material | Plastic |
Barrier Colour | Chrome |
Tape Colour | Red, White |
Barrier Material | Steel |
Barrier Base Diameter | 345 |
Diameter | 63.5mm |
Height | 990 mm |
Barrier Height | 990mm |
Barrier Width | 63.5mm |
Trade Name | Rollabarrier |