- RS Stock No.:
- 501-263
- Mfr. Part No.:
- 897-33-33-B9
- Brand:
- Tensator
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$172.83
(exc. GST)
$190.11
(inc. GST)
Units | Per unit |
1 + | $172.83 |
- RS Stock No.:
- 501-263
- Mfr. Part No.:
- 897-33-33-B9
- Brand:
- Tensator
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator 897 - Wall Mount Barrier
Wall mount, retractable polyester webbing unit
Built in braking system, for slow webbing retraction
Built in braking system, for slow webbing retraction
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4.6m |
Colour | Black |
Material | PET |
Tape Colour | Black |
Related links
- Tensator Black & Yellow PET Retractable Barrier Yellow/Black Tape
- Tensator Red & White PET Retractable Barrier Red, White Tape
- Tensator Black & Yellow Retractable Barrier Yellow/Black Tape
- SAM 1in, 33 mm Drive Impact Socket Hexagon
- SAM 1in 25.4 mm length
- Tensator Black & Red PET Retractable Barrier, 4.6m
- Norgren Reed Pneumatic Switch, M/33 Series
- Knipex 97 33