- RS Stock No.:
- 201-8878
- Mfr. Part No.:
- 266666
- Brand:
- Advance Tapes
- RS Stock No.:
- 201-8878
- Mfr. Part No.:
- 266666
- Brand:
- Advance Tapes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Advance Tapes retail social distancing kit includes Westland semi opaque matt white rigid PVC, AT8 lane marking tape, AT8H hazard warning tape, Polar grip white polymeric self adhesive PVC film and Metalmark MD3 intermediate grade calendared digital vinyl.
Operating temperature range for lane marking and hazard warning tapes is 0°C to +60°C
Also operating temperature range for Polar grip PVC film and Metalmark MD3 calendared PVC film is -30°C to +110°C
The kit is RoHS compliant
Water, chemicals and acid resistant
Also operating temperature range for Polar grip PVC film and Metalmark MD3 calendared PVC film is -30°C to +110°C
The kit is RoHS compliant
Water, chemicals and acid resistant
Specifications
Attribute | Value |
---|---|
Colour | Black, Yellow |