Tri-Barrier Strip, 5 Contact, 11.1mm Pitch, 1 Row, 30A, 600 V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Single Row 11.10mm Centreline Tri-Barrier Barrier Strips

A range of single row tri-barrier barrier strips with a 11.10mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.

Specifications
Attribute Value
Number of Contacts 5
Pitch 11.1mm
Body Orientation Vertical
Contact Material Copper Alloy
Contact Plating Tin
Number of Rows 1
Screw Size UNC 8-32
Wire Size 18 → 10 AWG
Material Thermoplastic
Current Rating 30A
Voltage Rating 600 V
Discontinued product