- RS Stock No.:
- 190-2112
- Mfr. Part No.:
- 3240257
- Brand:
- Phoenix Contact
- RS Stock No.:
- 190-2112
- Mfr. Part No.:
- 3240257
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The halogen-free plastic troughs have been designed to be perfectly secure while simultaneously protecting the conductors
Individual or bundled cables with a diameter of up to 34 mm can be installed safely and easily
The cable clamps provide strain relief
Individual or bundled cables with a diameter of up to 34 mm can be installed safely and easily
The cable clamps provide strain relief
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 34mm |
Material | Galvanised Steel |
Length | 38mm |
Width | 24 mm |
Depth | 97mm |
Series | WCC |
Dimensions [L x W x D] | 38 x 24 x 97mm |
Related links
- RS PRO Black Plated Steel P Clamp, 50mm Max. Bundle
- RS PRO Grey Nylon Cable Clamp, 7mm Max. Bundle
- RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle
- PMA Black Nylon Mount Clip, 25mm Max. Bundle
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle
- HPM White Plastic Cable Clip, 10mm Max. Bundle
- LK Natural Galvanised Iron Clamping Bar, 16mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 18mm Max. Bundle