- RS Stock No.:
- 213-1741
- Mfr. Part No.:
- IDM240-311S RS-232 Kit
- Brand:
- Sick
View all Barcode Scanners
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$805.97
(exc. GST)
$886.57
(inc. GST)
units | Per unit |
1 + | $805.97 |
- RS Stock No.:
- 213-1741
- Mfr. Part No.:
- IDM240-311S RS-232 Kit
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Overview
At a glance
Identification of all current 1D, stacked, and 2D codes
Reliable, secure, and fast code reading
Compact design, light housing
Manual operation and hands-free operation in presentation mode
Corded and cordless variants available
Reliable, secure, and fast code reading
Compact design, light housing
Manual operation and hands-free operation in presentation mode
Corded and cordless variants available
Your Benefit
Identification of many different 1D, 2D, and stacked codes with a single device
Quick and accurate identification even of poorly printed bar codes eliminates the need to enter data manually
Lightweight, ergonomic design ensures user comfort, even in scanning-intensive applications
Easy focusing of bar codes thanks to the clearly visible scanning point
Flexible application possibilities due to various operating options
Cordless variant ensures mobility in all applications
Quick and accurate identification even of poorly printed bar codes eliminates the need to enter data manually
Lightweight, ergonomic design ensures user comfort, even in scanning-intensive applications
Easy focusing of bar codes thanks to the clearly visible scanning point
Flexible application possibilities due to various operating options
Cordless variant ensures mobility in all applications
The IDM24x mobile hand-held scanner securely and reliably identifies two-dimensional codes, and all standard linear and stacked bar codes. An innovative, miniaturized matrix camera enables fast and secure code identification, no matter what orientation the code is in. Thanks to its extremely light and ergonomic design, it is easy to hold and comfortable to use. Configured in presentation mode, the scanner automatically identifies codes that are presented by hand. With corded and cordless variants available, you are bound to find the ideal solution for any application. Fast and reliable identification of 1D and 2D codes, an ergonomic design, and simple operation make the scanner ideal for daily use in a wide range of less harsh applications.
Applications
Point of sale, service (retail, check-in counters)
Clinical analysis (identification of test tubes)
Office environment (document capture)
Warehouse (document and packet capture)
Automotive and electronics industry (component identification)
Mobile identification of placement material
Mobile identification at pick-and-place machines
Clinical analysis (identification of test tubes)
Office environment (document capture)
Warehouse (document and packet capture)
Automotive and electronics industry (component identification)
Mobile identification of placement material
Mobile identification at pick-and-place machines
Note
Specifications
Attribute | Value |
Model | IDM160 |
Product Type | Barcode Scanner |
Wireless | No |
Maximum Scan Distance | 400mm |
Bluetooth | No |
2D Scanning | Yes |
LCD Display | No |
Dimensions | 95 x 70.5 x 161.7mm |
Weight | 152g |
Depth | 95mm |
Height | 161.7mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Width | 70.5mm |