- RS Stock No.:
- 904-8095
- Mfr. Part No.:
- 633808929480
- Brand:
- WASP
Discontinued product
- RS Stock No.:
- 904-8095
- Mfr. Part No.:
- 633808929480
- Brand:
- WASP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wasp CountIt Software with DT60 Mobile Computer
Wasp CountIt™ is an automated solution that allows you to quickly and accurately verify inventory counts. Faster and easier inventory counts means spending less time counting inventory and more time controlling it. CountIt provides everything needed to eliminate the inefficiencies of a paper based system.
With CountIt, existing inventory data can be sent to the Wasp DT60 mobile computer. The DT60 mobile computer can then be used to quickly scan barcodes to count inventory items. After inventory is counted, Wasp CountIt transfers the new inventory data back to a PC, updating the existing inventory file and creating a variation report if needed.
With CountIt, existing inventory data can be sent to the Wasp DT60 mobile computer. The DT60 mobile computer can then be used to quickly scan barcodes to count inventory items. After inventory is counted, Wasp CountIt transfers the new inventory data back to a PC, updating the existing inventory file and creating a variation report if needed.
Seamless connection between your PC and the Wasp DT60 mobile computer
Data import wizard walks you through the process of collecting data from an inventory application such as QuickBooks or Microsoft Excel
Compatible with all Wasp mobile computers
Import any text, .csv, QuickBooks, or Microsoft Excel file
Access to reporting function shows all inventory issues and data
Build your own custom reports using the versatile data grids
Supports QuickBooks 2002 or later
Data import wizard walks you through the process of collecting data from an inventory application such as QuickBooks or Microsoft Excel
Compatible with all Wasp mobile computers
Import any text, .csv, QuickBooks, or Microsoft Excel file
Access to reporting function shows all inventory issues and data
Build your own custom reports using the versatile data grids
Supports QuickBooks 2002 or later
System Requirements:
Client Releases: Windows® 7, Windows Vista, or Windows XP (SP2)
Windows Server: Windows Server 2008 or Windows Server 2003
200 MHz or faster processor
Windows Server: Windows Server 2008 or Windows Server 2003
200 MHz or faster processor
Wasp Software
Specifications
Attribute | Value |
---|---|
For Use With | DT60 |