- RS Stock No.:
- 904-8060
- Mfr. Part No.:
- 633808402921
- Brand:
- WASP
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 904-8060
- Mfr. Part No.:
- 633808402921
- Brand:
- WASP
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Wasp Direct Thermal Labels
Wasp direct thermal barcode labels
label Width: 2in.
label Length: 1in.
Quad Pack
label Length: 1in.
Quad Pack
Note
With direct thermal printing, the image deteriorates over time, especially in sunlight or high-temperature environments
Wasp Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Direct Thermal Paper Label |
For Use With | WPL604 Label Printer, WPL608 Label Printer, WPL610 Label Printer, WPL612 Industrial Barcode Printer |