- RS Stock No.:
- 697-3042
- Mfr. Part No.:
- LP0603A0947ANTR\500
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 697-3042
- Mfr. Part No.:
- LP0603A0947ANTR\500
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
LP0603N Series Low Pass Filter
Miniature Size
Inherent Low Profile
Rugged Construction
Self Alignment during Reflow
Excellent Solderability
Low Parasitics
Better Heat Dissipation
Inherent Low Profile
Rugged Construction
Self Alignment during Reflow
Excellent Solderability
Low Parasitics
Better Heat Dissipation
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | LP0603N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |