- RS Stock No.:
- 374-2785
- Mfr. Part No.:
- L3020C8A5
- Brand:
- Acim Jouanin
5 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$100.06
(exc. GST)
$110.07
(inc. GST)
Units | Per unit |
1 + | $100.06 |
- RS Stock No.:
- 374-2785
- Mfr. Part No.:
- L3020C8A5
- Brand:
- Acim Jouanin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mica shielded clamps with sealed profile
Sealed shielded clamps for heating cylindrical parts such as press nozzles for injecting thermoplastic materials or any other application requiring a perfect seal on resistance and electrical connection.
Sealed brass band heater with folded ends
Silver solder seal
Band heater connection with waterproof technology
Electric insulation by mica plate
Asymmetric winding for better circular uniformity when heating
Flexible galvanised metal braid cable output, single phase with earth wire, resistant to vibrations and movement.
Silver solder seal
Band heater connection with waterproof technology
Electric insulation by mica plate
Asymmetric winding for better circular uniformity when heating
Flexible galvanised metal braid cable output, single phase with earth wire, resistant to vibrations and movement.
Strip Heating Elements
Note
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
Specifications
Attribute | Value |
---|---|
Element Type | Band Heater |
Power Rating | 85 W |
Supply Voltage | 230 V ac |
Length | 20mm |
Diameter | 30 mm |
Peak Temperature | +340°C |