- RS Stock No.:
- 726-0681
- Mfr. Part No.:
- 66.9135-28
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 726-0681
- Mfr. Part No.:
- 66.9135-28
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Safety Terminal Adapter, CAT II - XRKA Series
Insulated safety terminal adapter with a flexible copper conductor. These safety terminal adaptors have a 4mm diameter rigid socket that accepts spring loaded 4mm diameter plugs and are suitable for use with screw clamp connections such as rail mounted terminals.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 140mm |
Contact Material | Copper |
Type | Banana Socket |