- RS Stock No.:
- 726-0656
- Mfr. Part No.:
- 66.9049-33
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 726-0656
- Mfr. Part No.:
- 66.9049-33
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
4mm Safety Component Holder, CAT II - XKH-4/19/D Series
Holder comprises 2 x 4mm safety plugs rated at 600V (CAT II) and 2 x stoppers
Component solder connections are provided within the screw-together adaptor casing
Components clearly visible through transparent adaptor housing, so ideally suited for instructional use
Component solder connections are provided within the screw-together adaptor casing
Components clearly visible through transparent adaptor housing, so ideally suited for instructional use
Specifications
Attribute | Value |
---|---|
Colour | Transparent |
Gender | Male |
Voltage Rating | 600V |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Type | Banana Plug |