- RS Stock No.:
- 281-7018
- Mfr. Part No.:
- 22.2060-25 22.1005
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 281-7018
- Mfr. Part No.:
- 22.2060-25 22.1005
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Stackable - Gold Plated
Polyamide moulding with gold-plated Beryllium-Copper contact.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Current Rating | 19A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 33.4mm |
Type | Test Connector |
Contact Material | Copper Alloy |
Insulation Material | Polyamide |