Staubli Green Male Test Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold, Nickel Plating
- RS Stock No.:
- 281-6986
- Mfr. Part No.:
- 22.2020-25 22.1006
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 281-6986
- Mfr. Part No.:
- 22.2020-25 22.1006
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Stackable Plug
Max. cable diameter 1.8mm,Width 7mm. Polyamide body
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Gold, Nickel |
Length | 23mm |
Type | Test Connector |
Insulation Material | PVC |