- RS Stock No.:
- 139-3624
- Mfr. Part No.:
- 14.0000-22
- Brand:
- Staubli
Discontinued product
Alternative
Staubli Green Male Test Plug, 6 mm Connector, Crimp Termination, 100A, 600V, Silver Plating
$39.69
Each
RS Stock No.: 763-3177
- RS Stock No.:
- 139-3624
- Mfr. Part No.:
- 14.0000-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Staubli ID/B6S 6 mm Panel Mount Sockets
ID/B6S series 6 mm insulated panel mount sockets designed for flush mounting in panels and housings. Cable connection is provided by an M6 threaded stud with washers. The bezels of these 6mm panel sockets are colour coded for easy identification. These ID/B6S series 6 mm insulated panel mount sockets mate with the KST6N and KSTxxF spring loaded plugs
Features and Benefits
Flush panel mounting
M6 threaded cable connection
Colour coded bezel
M6 threaded cable connection
Colour coded bezel
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 600V |
Current Rating | 80A |
Contact Plating | Silver |
Length | 56.5mm |
Contact Material | Brass |
Insulation Material | Plastic |