- RS Stock No.:
- 139-3621
- Mfr. Part No.:
- 15.0019-24
- Brand:
- Staubli
Discontinued product
Alternative
Staubli Blue Male Test Plug, 6 mm Connector, Crimp Termination, 100A, 600V, Silver Plating
$34.35
Each
RS Stock No.: 763-3165
- RS Stock No.:
- 139-3621
- Mfr. Part No.:
- 15.0019-24
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Staubli KST6/10F and KST6/16F Series 6 mm Plugs
KST6/10F and KST6/16F series 6 mm plugs with flexible crimp sleeves suitable for use with 10 mm² and 16 mm² conductor sizes. These KST/10F and KST/16F plugs are spring loaded with MC Multilam contacts and are designed to mate with the ID/B6S series sockets. The crimp sleeves of these 6 mm plugs are colour coded for ease of identifications
Features and Benefits
Flexible, colour coded crimp sleeves
Spring loaded MC Multilam contacts
Available for use with 10 mm² and 16 mm² conductors
Spring loaded MC Multilam contacts
Available for use with 10 mm² and 16 mm² conductors
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Male |
Termination Method | Crimp |
Voltage Rating | 600V |
Current Rating | 100A |
Contact Plating | Silver |
Spring Contact | Yes |
Length | 86.5mm |
Contact Material | Brass |
Insulation Material | Plastic |