- RS Stock No.:
- 139-3586
- Mfr. Part No.:
- 66.9854-22
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 139-3586
- Mfr. Part No.:
- 66.9854-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Staubli XEF-1RR Series 4 mm Panel Sockets
XEF-1RR series 4 mm panel sockets with a rigid insulation sleeve and M12 x 0.75 thread for screwing into predrilled panels. These sockets have a 1000 V, CAT IV / 24 A rating and are made from machined brass. The sockets are terminated with a 4.8 x 0.8mm tab terminal and are designed to mate with spring loaded 4 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these XEF-1RR series 4 mm sockets are colour coded for ease of identification.
Features and Benefits
1000 V, CAT IV / 24 A rating
M12 x 0.75 thread
Rigid, colour coded insulation
4.8 x 0.8mm tab terminal
M12 x 0.75 thread
Rigid, colour coded insulation
4.8 x 0.8mm tab terminal
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 37mm |
Type | Banana Socket |
Contact Material | Brass |