- RS Stock No.:
- 531-453
- Mfr. Part No.:
- 22.2060-22 22.1005
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 531-453
- Mfr. Part No.:
- 22.2060-22 22.1005
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Male Banana Plug
The Multi Contact red, male banana plug is a 4mm hollow connector. This plug is used for self-assembly of test leads. It has a voltage rating of 30VAC, 60VDC and current rating of 19A.
Features and Benefits
Solder termination
Gold plated copper alloy contact material
Length is 33.4mm
Insulation material polyamide
Gold plated copper alloy contact material
Length is 33.4mm
Insulation material polyamide
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Connector Size | 4 mm |
Current Rating | 19A |
Contact Plating | Gold |
Length | 33.4mm |
Contact Material | Copper Alloy |
Type | Test Connector |
Insulation Material | Polyamide |